Reference Only
PTF11QDC
Relay Sockets & Hardware SOCKET FOR MJN.
Datasheet
PTF11QDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | MJN | |
| Termination Style | Quick Connect Terminal | |
| Mounting Style | Screw | |
| Product Type | Relay Sockets & Hardware | |
| Series | PTF | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,34 € | 6,68 € | |
| 2,97 € | 29,70 € | |
| 2,84 € | 71,00 € | |
| 2,74 € | 137,00 € | |
| 2,65 € | 265,00 € | |
| 2,53 € | 632,50 € | |
| 2,44 € | 1.220,00 € | |
| 2,36 € | 2.360,00 € |
Need more?