Reference Only
PTHF100-50SM
Common Mode Chokes / Filters TOROID 100 UH 10%.
Datasheet
PTHF100-50SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTHF-SM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.14 A | |
| Maximum DC Resistance | 550 mOhms | |
| Self Resonant Frequency | 4 MHz | |
| Length | 17.78 mm | |
| Width | 17.02 mm | |
| Height | 10.16 mm | |
| Packaging | Bulk | |
| Product | Toroidal Power Chokes | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PTHF100-50SM B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,90 € | 1.290,00 € |
Need more?