Reference Only
PTL30-10G0-104B2
Slide Potentiometers 100Kohms Travel=30mm.
Datasheet
PTL30-10G0-104B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PTL | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Type | Slide Potentiometer with LED | |
| Travel | 30 mm | |
| Resistance | 100 kOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 45 mm | |
| Width | 9 mm | |
| Height | 7 mm | |
| Element Type | Carbon | |
| Illumination Color | Green | |
| Life | 15000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 817,50 € | |
| 1,02 € | 1.147,50 € | |
| 0,90 € | 2.362,50 € | |
| 0,88 € | 4.620,00 € | |
| 0,81 € | 8.201,25 € |
Need more?