Reference Only
PTMBL1A
Printers 9.5V 48mm 90mm/s 67.6x17.6x35.2mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printer Mechanism | |
| For Use With | Thermal Transfer Printers | |
| Operating Supply Voltage | 5.5 V | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | PTMBL1A | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,06 € | 530,60 € | |
| 52,45 € | 1.049,00 € | |
| 50,58 € | 2.529,00 € | |
| 49,85 € | 4.985,00 € | |
| 49,84 € | 9.968,00 € |
Need more?