Reference Only
PTMBL1E
Obsolete
Printers 9.5V 48mm 90mm/s 67.6x23.5x30mm
Datasheet
PTMBL1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printer Mechanism | |
| For Use With | Thermal Transfer Printers | |
| Product Type | Printers | |
| Series | PTMBL1E | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?