Reference Only
PTMBL1F
Printers 9.5V 48mm 90mm/s 67.6x20.1x39.2mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printer Mechanism | |
| Operating Supply Voltage | 9.5 V | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | PTMBL1 | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,82 € | 548,20 € | |
| 52,88 € | 1.322,00 € | |
| 50,99 € | 2.549,50 € | |
| 50,25 € | 5.025,00 € |
Need more?