Reference Only

PTR060V0375-TR1

Obsolete
Resettable Fuses - PPTC 60V 3.75A Radial Kinked Leads

Manufacturer:

Mfr Part:
PTR060V0375-TR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTR060V
Mounting StylePCB Mount
Termination StyleRadial - Kinked Lead
Hold Current3.75 A
Maximum Voltage60 V
Trip Current7.5 A
Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10 mm
PackagingReel
Height33.5 mm
Length28.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type60 Volt DC Radial Leaded, PolyTron PTC Devices
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?