Reference Only
PTS45-01L-103B2
Slide Potentiometers 10Kohms Travel=45mm.
Datasheet
PTS45-01L-103B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PTS | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Type | High Grade Slide Potentiometer | |
| Travel | 45 mm | |
| Resistance | 10 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 77.5 mm | |
| Width | 13 mm | |
| Height | 38.7 mm | |
| Element Type | Carbon | |
| Life | 100000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,06 € | 1.821,60 € | |
| 4,72 € | 2.548,80 € | |
| 4,41 € | 4.762,80 € |
Need more?