Reference Only
PUM-049-2S-D360
New Product
Cable Ties .
Datasheet
PUM-049-2S-D360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Push Mount Ties | |
| Type | Cable Tie Mount | |
| Length | 188 mm | |
| Maximum Bundle Diameter | 48 mm | |
| Color | Black | |
| Material | Nylon | |
| Series | PUM | |
| Subcategory | Wire & Cable Management | |
| Tradename | PIR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,29 € | 290,00 € | |
| 0,281 € | 702,50 € | |
| 0,278 € | 1.390,00 € |
Need more?