Reference Only
PUM-071-4S-D30
Cable Mounting & Accessories Fir Tree Push Mount Assembly, .25" .28.
Datasheet
PUM-071-4S-D30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Push Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Maximum Bundle Diameter | 102 mm | |
| Series | PUM-071 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,487 € | 487,00 € | |
| 0,482 € | 1.205,00 € | |
| 0,468 € | 2.340,00 € | |
| 0,465 € | 4.650,00 € |
Need more?