Reference Only
PUM-100-C30
Cable Mounting & Accessories FIR TREE PUSH MOUNT, .35"-.40".
Datasheet
PUM-100-C30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Push Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Packaging | Bulk | |
| Series | PUM-100 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,356 € | 356,00 € | |
| 0,355 € | 887,50 € | |
| 0,343 € | 1.715,00 € | |
| 0,336 € | 3.360,00 € | |
| 0,332 € | 8.300,00 € |
Need more?