Reference Only
PUP25N3-14
Desktop AC Adapters 25W/24V/1.04A ITE AC/DC
Datasheet
PUP25N3-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 25 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 1.04 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 1500 mm | |
| Efficiency | Level VI | |
| Approvals | CSA 22.2, UL | |
| Center Pin Length | 12 mm | |
| Connector A Polarity | Center Positive | |
| Height | 29.6 mm | |
| Length | 94 mm | |
| Load Regulation | Not Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 38.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?