Reference Only
PUP5525IG-UY
Obsolete
Multi-Conductor Cables
Datasheet
PUP5525IG-UY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Unshielded | |
| Number of Conductors | 4 Pair Twisted | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 5.3 mm (0.209 in) | |
| Jacket Color | International Gray | |
| Jacket Material | Polyvinyl Chloride, Flame Retardant (F-R PVC) | |
| Conductor Material | Copper | |
| Stranding | Solid | |
| Insulation Material | Polyolefin (PO) | |
| Plenum | Yes | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?