Reference Only
PV-32A14L-T
Industrial & Electrical Fuses .
Datasheet
PV-32A14L-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 32 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1.3 kVDC | |
| Termination Style | Blade | |
| Class | Class gPV Fuses | |
| Packaging | Bulk | |
| Series | PV-A14 | |
| Height | 15.3 mm | |
| Subcategory | Fuses | |
| Width | 15.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,77 € | 777,70 € | |
| 64,34 € | 3.217,00 € | |
| 60,51 € | 6.051,00 € |
Need more?