Reference Only
PV-32A14LF
Industrial & Electrical Fuses .
Datasheet
PV-32A14LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 32 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1.3 kVDC | |
| Termination Style | Clip | |
| Class | Class gPV Fuses | |
| Packaging | Bulk | |
| Series | PV-A14 | |
| Diameter | 14.35 mm | |
| Length | 67.3 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,50 € | 865,00 € | |
| 71,56 € | 3.578,00 € | |
| 67,31 € | 6.731,00 € |
Need more?