Reference Only
PV-350A-3L-B
Industrial & Electrical Fuses .
Datasheet
PV-350A-3L-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 350 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Bolt | |
| Class | Class gPV Fuses | |
| Fuse Size / Group | 3 | |
| Packaging | Bulk | |
| Series | PV-3L | |
| Height | 75 mm | |
| Length | 205 mm | |
| Subcategory | Fuses | |
| Width | 75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.642,30 € | 1.642,30 € | |
| 1.599,83 € | 7.999,15 € |
Need more?