Reference Only
PV-50ANH1
Industrial & Electrical Fuses .
Datasheet
PV-50ANH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | PV-ANH | |
| Product | Specialty Fuses | |
| Current Rating | 50 A | |
| Voltage Rating DC | 1 kVDC | |
| Body Style | Square Body Blade Fuses | |
| Termination Style | Blade | |
| Fuse Size / Group | NH1 | |
| Packaging | Bulk | |
| Height | 52.9 mm | |
| Length | 135 mm | |
| Product Type | Fuse Links | |
| Subcategory | Fuses | |
| Type | Solar Photovoltaic Fuse | |
| Width | 39.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 499,89 € | 499,89 € | |
| 415,45 € | 2.077,25 € | |
| 390,92 € | 3.909,20 € |
Need more?