Reference Only
PV-ML24-40
New Product
Programmable Logic Controllers - PLCs 12V/24V 40A MPPT Solar Controller.
Datasheet
PV-ML24-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V | |
| Series | PV-ML | |
| IP Rating | IP32 | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 45 C | |
| Size | 238 mm x 173 mm x 72.5 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | PSWG-PV-ML24-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,03 € | 133,03 € | |
| 123,77 € | 495,08 € |
Need more?