Reference Only
PV-ML48-60
New Product
Programmable Logic Controllers - PLCs 12V/24V/36V/48V 60A MPPT Solar Controller.
Datasheet
PV-ML48-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V | |
| Series | PV-ML | |
| IP Rating | IP32 | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 45 C | |
| Size | 285 mm x 205 mm x 93 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | PSWG-PV-ML48-60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 280,58 € | 280,58 € | |
| 261,07 € | 1.044,28 € |
Need more?