Reference Only
PV-SMI-1000B
New Product
Power Inverters 832VA 208Vac 2CH PV Grid-tied Micro Inverter.
Datasheet
PV-SMI-1000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 24 V to 60 V | |
| Output Voltage | 208 VAC | |
| Output Power | 1 kW | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | Panel Mount | |
| Industry | Industrial, Commercial | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Inverters | |
| Product | Grid Tied Micro Inverters | |
| Series | PV-SMI-1000 | |
| Subcategory | DC-AC Power Inverters | |
| Part # Aliases | PSWG-PV-SMI-1000B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409575 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 260,62 € | 260,62 € |
Need more?