Reference Only
PV-T22-38E
Heat Sinks Dual Pin Fin Heatsink 2 Clips
Datasheet
PV-T22-38E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | TO-220, TO-247, TO-264 | |
| Mounting Style | Through Hole | |
| Heatsink Material | Aluminum | |
| Fin Style | Pin Fin | |
| Thermal Resistance | 3.89 C/W | |
| Length | 55.1 mm | |
| Width | 31.5 mm | |
| Height | 38.6 mm | |
| Type | Component | |
| Product Type | Heat Sinks | |
| Series | P | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?