Reference Only

PV10-8LFX-D

End of Life
Terminals LFRK-TRMTRM INSUL12-10 AWG

Manufacturer:

Mfr Part:
PV10-8LFX-D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPV
TradenamePan-Term
Insulation MaterialVinyl
Length28.45 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width7.62 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
210 available now at tti.com