Reference Only
PV14-10FNB-3K
Terminals FORK TERMINAL, NARROW TONGUE,.
Datasheet
PV14-10FNB-3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Color | Blue | |
| Series | PV14 | |
| Tradename | Pan-Term | |
| Packaging | Reel | |
| Compliance | UL | |
| Length | 0.86 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.31 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,308 € | 924,00 € | |
| 0,295 € | 1.770,00 € | |
| 0,286 € | 2.574,00 € |
Need more?