Reference Only
PV14-14F-C
Terminals FORK TERMINAL, VINYL INSULATED.
Datasheet
PV14-14F-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Series | PV14 | |
| Tradename | Pan-Term | |
| Compliance | UL | |
| Length | 1.09 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.44 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 95,00 € | |
| 0,90 € | 270,00 € | |
| 0,86 € | 430,00 € | |
| 0,81 € | 810,00 € | |
| 0,79 € | 1.975,00 € | |
| 0,77 € | 3.850,00 € |
Need more?