Reference Only
PV4-14R-E
Terminals RING TERMINAL, LARGE WIRE, VIN.
Datasheet
PV4-14R-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Series | PV4 | |
| Tradename | Pan-Term | |
| Compliance | UL | |
| Length | 1.88 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.55 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,32 € | 86,40 € | |
| 4,26 € | 255,60 € | |
| 4,07 € | 407,00 € | |
| 3,76 € | 977,60 € | |
| 3,59 € | 1.795,00 € | |
| 3,40 € | 3.400,00 € | |
| 3,28 € | 8.200,00 € |
Need more?