Reference Only
PV4-56R-E
Terminals RING TERMINAL, LARGE WIRE, VIN.
Datasheet
PV4-56R-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Yellow | |
| Series | PV4 | |
| Tradename | Pan-Term | |
| Compliance | UL | |
| Length | 1.95 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.68 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,48 € | 89,60 € | |
| 4,35 € | 261,00 € | |
| 4,20 € | 420,00 € | |
| 3,93 € | 1.021,80 € | |
| 3,78 € | 1.890,00 € | |
| 3,55 € | 3.550,00 € | |
| 3,39 € | 8.475,00 € |
Need more?