Reference Only
PV4-56RX-E
Obsolete
Terminals RING TERMINAL, LARGE WIRE, EXP
Datasheet
PV4-56RX-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Yellow | |
| Series | PV | |
| Tradename | Pan-Term | |
| Compliance | UL | |
| Length | 1.94 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.68 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?