Reference Only

PVC621

Obsolete
Film Capacitors 1nF 600V

Manufacturer:

Mfr Part:
PVC621

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing12.7 mm (0.5 in)
Length17.8 mm (0.701 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
SeriesPVC
PackagingBulk
Diameter7.6 mm
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?