Reference Only
PVT-113-Q
Labels & Industrial Warning Signs PLASTIC TAG, 'CAUTION', 25 TAG.
Datasheet
PVT-113-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tags | |
| Material | GMV5 Semi-Rigid Plastic | |
| Color | Yellow | |
| Width | 3 in | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,28 € | 165,12 € | |
| 38,56 € | 385,60 € | |
| 36,44 € | 911,00 € | |
| 36,43 € | 1.821,50 € | |
| 36,09 € | 3.609,00 € | |
| 35,56 € | 8.890,00 € |
Need more?