Reference Only
PVT-95-Q
Labels & Industrial Warning Signs PLASTIC TAG, BLANK (NO LEGEND).
Datasheet
PVT-95-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tags | |
| Material | GMV5 Semi-Rigid Plastic | |
| Color | Red / Black / White | |
| Width | 3 in | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,63 € | 186,52 € | |
| 40,13 € | 401,30 € | |
| 38,42 € | 960,50 € | |
| 37,62 € | 1.881,00 € | |
| 37,13 € | 3.713,00 € | |
| 36,57 € | 9.142,50 € |
Need more?