Reference Only
PVX-4000-2KV-EX
Power Management Modules Air-cooled Pulse generator
Datasheet
PVX-4000-2KV-EX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Management Modules | |
| Product | Power Modules | |
| Input Voltage, Max | 240 V | |
| Output Voltage | 0 V to 2 kV | |
| Dimensions | 15 cm x 49 cm x 52 cm | |
| Fall Time | 50 ns | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | - 15 C | |
| Product Type | Power Management Modules | |
| Rise Time | 50 ns | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?