Reference Only
PW50F-T
Spiral Wraps, Sleeves, Tubing & Conduit .50"(12.7MM) PANWRAP, NATURAL,.
Datasheet
PW50F-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 12.7 mm | |
| Length | 200 ft | |
| Color | Natural | |
| Product Type | Spiral Wraps | |
| Series | PW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 235,35 € | 235,35 € | |
| 221,45 € | 1.107,25 € | |
| 221,43 € | 2.214,30 € | |
| 220,12 € | 5.503,00 € |
Need more?