Reference Only
PW75FR-C20Y
Spiral Wraps, Sleeves, Tubing & Conduit .75"(19.1MM) PANWRAP, BLACK FL.
Datasheet
PW75FR-C20Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.1 mm | |
| Color | Black | |
| Features | Flame Retardant | |
| Product Type | Spiral Wraps | |
| Series | PW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,04 € | 193,04 € | |
| 187,91 € | 939,55 € | |
| 185,79 € | 1.857,90 € | |
| 180,46 € | 4.511,50 € | |
| 178,38 € | 8.919,00 € |
Need more?