Reference Only
PWB2X6EZ
Wire Ducting & Raceways Wire Basket 2" H x 6" W X 118.33" L, Zinc Plated.
Datasheet
PWB2X6EZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Basket | |
| Material | Steel | |
| Color | Silver | |
| Product Type | Wire Ducting & Raceways | |
| Series | PWB | |
| Size | 50.8 mm x 152.4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,71 € | 191,42 € | |
| 92,51 € | 925,10 € | |
| 90,71 € | 2.267,75 € | |
| 89,75 € | 4.487,50 € | |
| 88,81 € | 8.881,00 € |
Need more?