Reference Only
PWC-03BFFA-LL7002
Standard Circular Connector POWER ASSY LOCK 3PIN F CONN F PIN.
Datasheet
PWC-03BFFA-LL7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 20 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Two Point Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWC-03BFFA-LL7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,59 € | 75,90 € | |
| 5,84 € | 116,80 € | |
| 5,68 € | 284,00 € | |
| 5,47 € | 547,00 € | |
| 5,12 € | 1.024,00 € | |
| 4,89 € | 2.445,00 € | |
| 4,65 € | 4.650,00 € | |
| 4,57 € | 9.140,00 € |
Need more?