Reference Only
PWC-03BFFB-LL7LPP
Standard Circular Connector PWR, 20A, 3P ASSY 2LOCK F CONN F PIN.
Datasheet
PWC-03BFFB-LL7LPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Diameter | 23.5 mm | |
| IP Rating | IP67 | |
| Series | Power | |
| Contact Material | Copper Alloy | |
| Current Rating | 20 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 65.2 mm | |
| Mating Cycles | 1000 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,19 € | 71,90 € | |
| 6,72 € | 134,40 € | |
| 6,64 € | 332,00 € | |
| 6,28 € | 628,00 € | |
| 5,90 € | 1.180,00 € | |
| 5,49 € | 2.745,00 € | |
| 5,12 € | 5.120,00 € | |
| 5,08 € | 10.160,00 € |
Need more?