Reference Only
PWC-03BFMA-LL7001
Standard Circular Connector ASSY LOCK 3PIN F CONN M PIN.
Datasheet
PWC-03BFMA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWC-03BFMA-LL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,06 € | 50,60 € | |
| 4,68 € | 93,60 € | |
| 4,51 € | 225,50 € | |
| 4,30 € | 430,00 € | |
| 4,03 € | 806,00 € | |
| 3,83 € | 1.915,00 € | |
| 3,65 € | 3.650,00 € | |
| 3,43 € | 6.860,00 € |
Need more?