Reference Only
PWC-03RMFS-LC7002
Standard Circular Connector PANEL LOCK 3P M CONN F PIN.
Datasheet
PWC-03RMFS-LC7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 20 A | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Mating Style | Two Point Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWC-03RMFS-LC7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,03 € | 50,30 € | |
| 4,77 € | 2.385,00 € | |
| 4,63 € | 4.630,00 € | |
| 4,55 € | 9.100,00 € |
Need more?