Reference Only
PWCU-04BFMA-LL7002
Standard Circular Connector ASSY LOCK 4PIN F CONN M PIN.
Datasheet
PWCU-04BFMA-LL7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 2 A, 20 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 277 V | |
| Part # Aliases | LTWPWCU-04BFMA-LL7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,75 € | 87,50 € | |
| 8,09 € | 161,80 € | |
| 7,81 € | 390,50 € | |
| 7,28 € | 728,00 € | |
| 6,96 € | 1.392,00 € | |
| 6,51 € | 3.255,00 € | |
| 6,15 € | 6.150,00 € |
Need more?