Reference Only
PWCU-04RMFS-LC7002
Standard Circular Connector PANEL LOCK 4PIN M CONN F PIN.
Datasheet
PWCU-04RMFS-LC7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 2 A, 20 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 13/16-28 UNS | |
| Voltage Rating | 277 V | |
| Part # Aliases | LTWPWCU-04RMFS-LC7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 58,10 € | |
| 5,38 € | 107,60 € | |
| 5,15 € | 257,50 € | |
| 4,82 € | 482,00 € | |
| 4,50 € | 900,00 € | |
| 4,13 € | 2.065,00 € | |
| 3,87 € | 3.870,00 € | |
| 3,77 € | 7.540,00 € |
Need more?