Reference Only
PWG-04PMMB-SC7001
Circular Metric Connectors PANEL SCREW IN GOLD M CONN M PIN.
Datasheet
PWG-04PMMB-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Nylon | |
| Locking Mechanism | Screw Locking | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWG-04PMMB-SC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,70 € | 97,00 € | |
| 9,21 € | 184,20 € | |
| 7,83 € | 391,50 € | |
| 7,31 € | 731,00 € | |
| 7,28 € | 1.456,00 € | |
| 6,99 € | 3.495,00 € | |
| 6,73 € | 6.730,00 € |
Need more?