Reference Only
PWH-05BMMC-LL8001
Standard Circular Connector PWR, 25A, 5P ASSY LOCK 5P M CONN M PIN.
Datasheet
PWH-05BMMC-LL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Diameter | 40 mm | |
| IP Rating | IP68 | |
| Series | Power | |
| Contact Material | Copper Alloy | |
| Current Rating | 25 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Length | 84.1 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 660 V | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | LTWPWH-05BMMC-LL8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,32 € | 163,20 € | |
| 15,97 € | 319,40 € | |
| 14,35 € | 717,50 € | |
| 13,82 € | 1.382,00 € | |
| 13,54 € | 2.708,00 € | |
| 13,28 € | 6.640,00 € |
Need more?