Reference Only
PX-PAC-X1IU-0P5
Programmers - Processor Based EX1 Isolated - DWire10 Pin
Datasheet
PX-PAC-X1IU-0P5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Programmers - Processor Based | |
| Product | Programmer Kits | |
| Tool Is For Evaluation Of | MN101C, MN103L, MN103S | |
| Interface Type | I2C, UART | |
| Description/Function | On-board debugging and programming environment | |
| For Use With | MN101C, MN103L, MN103S | |
| Packaging | Bulk | |
| Product Type | Programmers - Processor Based | |
| Series | Prog Tool | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471900000 |
| TARIC | 8471900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?