Reference Only
PX11-FS16NH
Obsolete
PCI Express / PCI Connectors CAGE EXPRESS CARD HEIGHT 7.3mm
Datasheet
PX11-FS16NH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Accessories | |
| Current Rating | 750 mA | |
| Description/Function | Host connector frame for PCMCIA express card | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?