
PXM3000MA13
Power Meters & Energy Meters
Datasheet
PXM3000MA13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Meters & Energy Meters | |
| Type | Power Meter | |
| Input Voltage | 333 mV | |
| Frequency | 45 Hz to 65 Hz | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 100 VAC/VDC | |
| Supply Voltage - Max | 277 VAC, 250 VDC | |
| Display Type | LCD | |
| Interface Type | RS485 | |
| Height | 4 in | |
| Length | 4 in | |
| Product Type | Power Meterss | |
| Width | 2.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?