Reference Only
PY14QN
Relay Sockets & Hardware MY4 SOCKET WIRE WRAP TERM..
Datasheet
PY14QN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | H3YN | |
| Termination Style | Wire Wrap | |
| Mounting Style | Panel | |
| Number of Contacts | 14 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,89 € | 10,89 € | |
| 9,70 € | 97,00 € | |
| 9,26 € | 277,80 € | |
| 8,94 € | 447,00 € | |
| 8,64 € | 864,00 € | |
| 8,24 € | 2.060,00 € | |
| 7,96 € | 3.980,00 € | |
| 7,69 € | 7.690,00 € |
Need more?