Reference Only
PYDN-15.5-080S
Relay Sockets & Hardware ShrtBar 15.5mm 8pol Blue.
Datasheet
PYDN-15.5-080S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Short Bar | |
| Associated Relay Series | P2RF | |
| Termination Style | Push In | |
| Number of Poles | 8 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN155080S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,26 € | 14,26 € | |
| 12,70 € | 127,00 € | |
| 12,13 € | 303,25 € | |
| 11,71 € | 585,50 € | |
| 11,31 € | 1.131,00 € | |
| 10,79 € | 2.697,50 € | |
| 10,42 € | 5.210,00 € |
Need more?