Reference Only
PYDN-31.0-080Y
Relay Sockets & Hardware Short Bar 31mm 8pol Yellow.
Datasheet
PYDN-31.0-080Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Short Bar | |
| Associated Relay Series | PYF | |
| Termination Style | Push In | |
| Number of Poles | 8 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN310080Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,38 € | 18,38 € | |
| 13,10 € | 131,00 € | |
| 12,43 € | 310,75 € | |
| 12,21 € | 610,50 € | |
| 12,05 € | 1.205,00 € | |
| 11,81 € | 2.952,50 € | |
| 11,69 € | 5.845,00 € |
Need more?