Reference Only
PYDN-6.2-030S
Relay Sockets & Hardware Short Bar 6.2mm 3pole Blue 32A.
Datasheet
PYDN-6.2-030S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Short Bar | |
| Associated Relay Series | G2RV-SR / G3VR-SR | |
| Termination Style | Push In | |
| Number of Poles | 3 Pole | |
| Current Rating | 32 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN62030S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,64 € | 7,28 € | |
| 3,37 € | 84,25 € | |
| 3,20 € | 160,00 € | |
| 3,10 € | 310,00 € | |
| 2,95 € | 737,50 € | |
| 2,85 € | 1.425,00 € | |
| 2,75 € | 2.750,00 € |
Need more?