Reference Only
PYDN-6.2-040Y
Relay Sockets & Hardware Short Bar 6.2mm 4pol Yellw 32A.
Datasheet
PYDN-6.2-040Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Short Bar | |
| Associated Relay Series | G2RV-SR / G3VR-SR | |
| Termination Style | Push In | |
| Number of Poles | 4 Pole | |
| Current Rating | 32 A | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYDN | |
| Subcategory | Relays | |
| Part # Aliases | PYDN62040Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,46 € | 5,46 € | |
| 5,20 € | 52,00 € | |
| 4,82 € | 120,50 € | |
| 4,63 € | 231,50 € | |
| 4,32 € | 432,00 € | |
| 4,05 € | 1.012,50 € | |
| 3,97 € | 1.985,00 € | |
| 3,86 € | 3.860,00 € |
Need more?